892-072-523-201

Heilind Number:EDA892-072-523-201
Manufacturer:EDAC
Manufacturer Number:892-072-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With a current rating of 3 A, it offers efficient power transmission, while its two rows of 72 copper alloy contacts guarantee secure and stable connections. The .1-inch pitch and .2-inch row spacing provide easy integration into your PCB layout, and the straight mount orientation facilitates hassle-free assembly. Trust in this robust connector for seamless board-to-board connections in your electronic designs.