892-072-523-202

Heilind Number:EDA892-072-523-202
Manufacturer:EDAC
Manufacturer Number:892-072-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-523-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while ensuring reliable connectivity. Boasting a low amperage of 3 A, this connector is ideal for various electronic applications. Its housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows and a pitch of .1 in, it offers efficient signal transmission. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project. Explore our full range of PCB connectors for all your connectivity needs.