892-072-523-203

Heilind Number:EDA892-072-523-203
Manufacturer:EDAC
Manufacturer Number:892-072-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-523-203

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in challenging environments. With two rows of 72 copper alloy contacts, it allows for efficient power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.