892-072-524-201

Heilind Number:EDA892-072-524-201
Manufacturer:EDAC
Manufacturer Number:892-072-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-524-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ideal for high-temperature environments. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its two-row design with 72 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to upgrade your projects, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.