892-072-524-203

Heilind Number:EDA892-072-524-203
Manufacturer:EDAC
Manufacturer Number:892-072-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-524-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 72 positions ensure versatility. Perfect for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your board-to-board connections with this essential component.