892-072-524-207

Heilind Number:EDA892-072-524-207
Manufacturer:EDAC
Manufacturer Number:892-072-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-524-207

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With two rows and a total of 72 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material ensures efficient signal transmission, while the narrow pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation further enhances versatility, making it a crucial component in your connectivity solutions. Upgrade your PCB assembly with this essential connector, a reliable choice for board-to-board connections.