892-072-540-202

Heilind Number:EDA892-072-540-202
Manufacturer:EDAC
Manufacturer Number:892-072-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. With a robust amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and 72 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise, secure connections. Designed for straight mount orientation, it is perfect for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.