892-072-540-203

Heilind Number:EDA892-072-540-203
Manufacturer:EDAC
Manufacturer Number:892-072-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-540-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black hue and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both safety and longevity. With two rows and 72 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise and stable connections are guaranteed. Its straight mount orientation further facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB applications. Trust in its quality and make seamless board-to-board connections with ease.