892-072-540-204

Heilind Number:EDA892-072-540-204
Manufacturer:EDAC
Manufacturer Number:892-072-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at 3 A amperage. The .1-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 72 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a vital component for your electronic assemblies. Trust in our premium connector to deliver exceptional functionality and durability for your projects.