892-072-541-201

Heilind Number:EDA892-072-541-201
Manufacturer:EDAC
Manufacturer Number:892-072-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in extreme conditions. With a high amperage rating of 3 A, it offers exceptional power transmission capabilities. The durable Copper Alloy contacts and dual-row configuration with 72 positions guarantee secure and efficient connectivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its compact design, with a pitch of .1 in and row spacing of .2 in, facilitates seamless integration onto your PCB. Trust in our connector for reliable and high-performance board-to-board connections.