892-072-541-203

Heilind Number:EDA892-072-541-203
Manufacturer:EDAC
Manufacturer Number:892-072-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees secure and efficient power transmission. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this high-quality and versatile connector.