892-072-541-204

Heilind Number:EDA892-072-541-204
Manufacturer:EDAC
Manufacturer Number:892-072-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-541-204

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a pitch of .1 inches and two rows of 72 positions, it offers seamless board-to-board connectivity. Operating flawlessly between -40 to 105 °C, it ensures reliable functionality even in extreme conditions. Its sleek black design adds a touch of sophistication to your electronic assemblies. Upgrade to our Card Edge Connector for efficient and secure PCB integration.