892-072-541-208

Heilind Number:EDA892-072-541-208
Manufacturer:EDAC
Manufacturer Number:892-072-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-541-208

Detailed Description

Easily connect high temperature applications with this durable Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With a pitch of .1 in and two rows of 72 positions each, it offers ample connectivity options. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic devices.