892-072-541-212

Heilind Number:EDA892-072-541-212
Manufacturer:EDAC
Manufacturer Number:892-072-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-541-212

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in sleek black. Designed for optimal performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at up to 3A. With two rows and 72 positions spaced at a pitch of .1 inches, it offers versatile mounting options on your board. Operating smoothly at temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications where durability and performance are paramount. Upgrade your setup today with this essential component from our extensive range of PCB connectors.