892-072-542-203

Heilind Number:EDA892-072-542-203
Manufacturer:EDAC
Manufacturer Number:892-072-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-542-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 72 copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches make it ideal for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability even in extreme conditions. Suitable for various applications, this connector is a must-have component for your connectivity needs.