892-072-542-204

Heilind Number:EDA892-072-542-204
Manufacturer:EDAC
Manufacturer Number:892-072-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-542-204

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for demanding applications. The connector's two rows, each with 72 positions at a pitch and row spacing of .1 and .2 inches, respectively, allow for efficient board-to-board connections. Its straight mount orientation further facilitates installation, making it a versatile choice for various PCB setups. Trust in this connector for secure and seamless electrical connections in your projects.