892-072-542-207

Heilind Number:EDA892-072-542-207
Manufacturer:EDAC
Manufacturer Number:892-072-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-542-207

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with this Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .1 in and two rows of 72 positions each, it offers seamless inter-board communication. The straight mount orientation and compact row spacing of .2 in make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality even in extreme conditions. Upgrade your PCB connections with this essential component.