892-072-542-208

Heilind Number:EDA892-072-542-208
Manufacturer:EDAC
Manufacturer Number:892-072-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-542-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance under extreme heat conditions. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With two rows and a total of 72 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight or angled mounting, this connector delivers with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Upgrade your setup today with this essential component.