892-072-544-203

Heilind Number:EDA892-072-544-203
Manufacturer:EDAC
Manufacturer Number:892-072-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-544-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector offers a secure and efficient link between boards. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity. Featuring two rows of 72 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity solutions with this essential component.