892-072-544-208

Heilind Number:EDA892-072-544-208
Manufacturer:EDAC
Manufacturer Number:892-072-544-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-544-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material ensures efficient signal transfer. With two rows of 72 positions each, this connector offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.