892-072-544-212

Heilind Number:EDA892-072-544-212
Manufacturer:EDAC
Manufacturer Number:892-072-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-544-212

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for optimal functionality, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a sleek black finish, it adds a professional touch to any assembly. Featuring two rows and 72 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, this connector delivers exceptional conductivity, making it an essential component for board-to-board PCB connections. Choose reliability and performance with our Card Edge Connector.