892-072-555-202

Heilind Number:EDA892-072-555-202
Manufacturer:EDAC
Manufacturer Number:892-072-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-555-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, a vital component for seamless board-to-board communication. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-speed data transfer capabilities with minimal signal loss. Perfect for applications requiring high amperage, it can handle up to 3A of power. Its straight mount orientation and 72 positions make it easy to integrate into your PCB layout, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in diverse settings. Upgrade your connectivity solutions with this essential component.