892-072-555-203

Heilind Number:EDA892-072-555-203
Manufacturer:EDAC
Manufacturer Number:892-072-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-555-203

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows and 72 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is ideal for board-to-board applications. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in various environments. Trust in our connector to deliver seamless connectivity in your electronic systems.