892-072-555-204

Heilind Number:EDA892-072-555-204
Manufacturer:EDAC
Manufacturer Number:892-072-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-555-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of 72 copper alloy contacts, it offers reliable power transmission at an amperage of 3A, while maintaining precision with a pitch of .1in. The straight mount orientation and row spacing of .2in make installation a breeze, guaranteeing a secure fit. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance application. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of 72 copper alloy contacts, it offers reliable power transmission at an amperage of 3A, while maintaining precision with a pitch of .1in. The straight mount orientation and row spacing of .2in make installation a breeze, guaranteeing a secure fit. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance application.