892-072-555-207

Heilind Number:EDA892-072-555-207
Manufacturer:EDAC
Manufacturer Number:892-072-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-555-207

Detailed Description

Enhance your high-temperature PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and efficiency in operation. With a current rating of 3 A, it offers robust power delivery for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for up to 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.