892-072-555-208

Heilind Number:EDA892-072-555-208
Manufacturer:EDAC
Manufacturer Number:892-072-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-555-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer seamless connectivity for up to 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Take your PCB designs to the next level with this essential component.