892-072-556-202

Heilind Number:EDA892-072-556-202
Manufacturer:EDAC
Manufacturer Number:892-072-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-556-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your PCB applications. The two-row design with a total of 72 positions allows for efficient data transmission. Crafted from high-quality copper alloy, the contacts guarantee low resistance and optimal conductivity. Suitable for a wide range of devices, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for industrial and commercial use, it is an essential component for your connectivity needs. Upgrade to our High Temp Card Edge Connector and experience seamless performance like never before.