892-072-556-204

Heilind Number:EDA892-072-556-204
Manufacturer:EDAC
Manufacturer Number:892-072-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-556-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperature environments ranging from -40 to 105°C. With a current rating of 3A, it is suitable for high-power applications. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide a total of 72 positions for seamless board-to-board connections. Whether you need straight mount orientation or require a sturdy and efficient solution for your PCB assembly, this connector is the perfect choice. Upgrade your system with this essential component that guarantees optimal signal transmission and longevity.