892-072-556-208

Heilind Number:EDA892-072-556-208
Manufacturer:EDAC
Manufacturer Number:892-072-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 3A amperage, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. Featuring two rows with a total of 72 positions, and a pitch of .1 inches, it offers ample connectivity options with efficient signal transmission. The copper alloy contact material guarantees a secure and stable connection, while the straight mount orientation facilitates easy installation. Perfect for demanding environments, this connector is a must-have for your electronic projects. Explore more in our PCB Connectors collection.