892-072-556-212

Heilind Number:EDA892-072-556-212
Manufacturer:EDAC
Manufacturer Number:892-072-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed to ensure reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and corrosion-resistant Copper Alloy contacts. With a double-row configuration and 72 positions, it offers ample connectivity options for your circuit boards. The compact .1-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application requiring robust and efficient board-to-board connections. Elevate your connectivity solutions with this high-quality component.