892-072-558-201

Heilind Number:EDA892-072-558-201
Manufacturer:EDAC
Manufacturer Number:892-072-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-558-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 72 positions each, it offers ample connectivity for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and efficient transmission. The right-angle mount orientation and 0.1-inch pitch make for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Elevate your electronic setups with this indispensable connector.