892-072-558-202

Heilind Number:EDA892-072-558-202
Manufacturer:EDAC
Manufacturer Number:892-072-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 3 A of power. With a right-angle mount orientation and dual rows for efficient PCB connection, it offers a total of 72 positions with a pitch of .1 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance in various applications. Trust in this essential component for seamless board-to-board connections in your projects.