892-072-558-203

Heilind Number:EDA892-072-558-203
Manufacturer:EDAC
Manufacturer Number:892-072-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-558-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 in and two rows of 72 positions, it offers seamless connectivity for your electronic components. The right-angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your board-to-board connections with this essential component.