892-072-558-204

Heilind Number:EDA892-072-558-204
Manufacturer:EDAC
Manufacturer Number:892-072-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, with a total of 72 positions available. Its right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.