892-072-558-208

Heilind Number:EDA892-072-558-208
Manufacturer:EDAC
Manufacturer Number:892-072-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-558-208

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows and a total of 72 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3A. Its right-angle mount orientation and standard .1-inch pitch make it easy to integrate into your PCB setup. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Upgrade to our Card Edge Connector today and experience the difference in your electronic assemblies.