892-072-559-201

Heilind Number:EDA892-072-559-201
Manufacturer:EDAC
Manufacturer Number:892-072-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .1 inches and two rows of 72 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation ensures versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Trust in this black connector for efficient, high-amperage power transmission in your electronic applications.