892-072-559-203

Heilind Number:EDA892-072-559-203
Manufacturer:EDAC
Manufacturer Number:892-072-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial and automotive environments. Upgrade your PCB assembly with this robust and efficient solution.