892-072-559-204

Heilind Number:EDA892-072-559-204
Manufacturer:EDAC
Manufacturer Number:892-072-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-559-204

Detailed Description

Elevate your PCB connection efficiency with our High Temp Card Edge Connector. This essential component, designed for seamless integration in electronic assemblies, features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable performance. With a 2-row design and 72 positions, it offers ample connectivity options for your application. The right-angle mount orientation ensures versatility in installation, while a high operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this black connector to deliver optimal conductivity and durability in demanding conditions. Welcome to the future of seamless board-to-board connectivity.