892-072-559-208

Heilind Number:EDA892-072-559-208
Manufacturer:EDAC
Manufacturer Number:892-072-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature resistance. With a 3 A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity for a total of 72 positions. The right-angle mount orientation provides versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for PCB applications, this connector is a crucial component for seamless board-to-board connectivity. Elevate your electronic projects with this essential connector.