892-072-559-212

Heilind Number:EDA892-072-559-212
Manufacturer:EDAC
Manufacturer Number:892-072-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of 72 copper alloy contacts, it offers seamless signal transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds versatility to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB interconnect needs. Elevate your connectivity with this essential board-to-board solution.