892-072-560-201

Heilind Number:EDA892-072-560-201
Manufacturer:EDAC
Manufacturer Number:892-072-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 72 positions, it offers ample connectivity for your PCB needs. The black color and straight mount orientation add versatility to its design, while its operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.