892-072-560-212

Heilind Number:EDA892-072-560-212
Manufacturer:EDAC
Manufacturer Number:892-072-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-560-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows and a total of 72 positions, it offers ample connectivity for your applications. The contacts, made from high-quality Copper Alloy, guarantee efficient power transmission with a low amperage of 3A. Featuring a .1-inch pitch and .2-inch row spacing, precise and secure connections are easily achieved. Whether for industrial machinery or telecommunications equipment, this connector is a versatile solution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Trust in our Card Edge Connector for seamless board-to-board connections in your designs.