892-074-500-204

Heilind Number:EDA892-074-500-204
Manufacturer:EDAC
Manufacturer Number:892-074-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-500-204

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a robust amperage of 3A, making it ideal for demanding electronic setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in extreme conditions. With two rows and 74 positions, it offers ample connectivity options for your PCBs. The pitch of .1 inch and row spacing of .2 inch facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for critical systems. Explore the future of connectivity with this essential component.