892-074-500-208

Heilind Number:EDA892-074-500-208
Manufacturer:EDAC
Manufacturer Number:892-074-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-500-208

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Crafted with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With a 2-row design and 74 positions, it offers ample connectivity for your projects. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this essential product.