892-074-520-201

Heilind Number:EDA892-074-520-201
Manufacturer:EDAC
Manufacturer Number:892-074-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Its 74 positions cater to versatile connectivity needs, while its straight mount orientation simplifies installation. Operating seamlessly in a temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency to streamline your board-to-board connections with ease.