892-074-520-203

Heilind Number:EDA892-074-520-203
Manufacturer:EDAC
Manufacturer Number:892-074-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-520-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both high performance and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 74 positions, this connector is ideal for demanding applications. Its straight mount orientation and compact design allow for easy installation and space-saving on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Trust in our connector for seamless and durable interconnections in your electronic devices.