892-074-520-208

Heilind Number:EDA892-074-520-208
Manufacturer:EDAC
Manufacturer Number:892-074-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, it features a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of 74 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to telecommunications systems. Trust in its durability and precision for seamless board-to-board PCB connectivity.