892-074-520-212

Heilind Number:EDA892-074-520-212
Manufacturer:EDAC
Manufacturer Number:892-074-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-520-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this connector boasts a sleek black exterior and is engineered to withstand temperatures ranging from -40 to 105°C. With a low amperage of 3A, it offers reliable power transmission while its housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability. Featuring two rows of 74 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. With a straight mount orientation, it's easy to install and suits various applications in the electronics industry. Upgrade your setup with this essential component for guaranteed efficiency and performance.