892-074-521-201

Heilind Number:EDA892-074-521-201
Manufacturer:EDAC
Manufacturer Number:892-074-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-521-201

Detailed Description

Discover the essential High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of contacts, each crafted from Copper Alloy, it boasts a pitch of .1 inch and accommodates 74 positions for seamless connectivity. The Straight mount orientation offers easy installation, while its ability to withstand temperatures ranging from -40 to 105 °C makes it ideal for a variety of applications. Trust in this essential component for your PCB connection needs.