892-074-521-202

Heilind Number:EDA892-074-521-202
Manufacturer:EDAC
Manufacturer Number:892-074-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features 74 positions across 2 rows, ensuring seamless integration for your high-density applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Whether you require straight or right-angle mounting, this connector is versatile to meet your specific needs. Elevate your PCB design with this essential component, a must-have in your connectivity toolbox.